• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Daemwool SWFW51020 Winter protection mat 2 m²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: white
Product type

Winter protection mat

Dim

(L x W x H) 200 x 100 x 0.5 cm

Material

Wool

Width

100 cm

Height

0.5 cm

Length

200 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382276 Daemwool SWFW51020 Winter protection mat 2 m²

Description

Protects against freezing temperatures and freezing damage
Heat layer is breathable
100% biologically degradable
100% sheep wool
Dimensions: 200 x 100 x 0.5 cm

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.