• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle 502 Trimmer guillotine A4 Cutting power A4 80 g/m²: 8 Sheet Cutting power A4 70 g/m²: 8 Sheet

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hobby cutting machine 502

  • Handy cutting machine

Technical specifications

Product type

Trimmer guillotine

Paper size (max.)

A4

Cutting power A4 80 g/m²

8 Sheet

Cutting power A4 70 g/m²

8 Sheet

Cutting length

320 mm

Feature description

incl. clear spine bar

Size grid

Yes

Width

420 mm

Depth

175 mm

Factory colour

Blue

Cutting height

0.8 mm

Stack thickness per cut (max.)

0.8 mm

Actuation type (push)

Manual

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776084 Dahle 502 Trimmer guillotine A4 Cutting power A4 80 g/m²: 8 Sheet Cutting power A4 70 g/m²: 8 Sheet

Description

Handy shredding machine for Hobby and profession. thus format-justified shredding becomes easy.
With hand compression. Pre-defined photo formats on the table, cm division along the transparent compression ruler, 2 angle systems with division.

Features

  • Manual lever operation. Pre-defined photo formats marked on the table area, scale bar marked in cm along the transparent clamping rule, 2 set squares marked in cm.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)