• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Trimmer guillotine A4 Cutting power A4 80 g/m²: 10 Sheet

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LEVER CUTTING MACHINE PROCUT Plus - Program overview

  • With high finger protection edge

Technical specifications

Product type

Trimmer guillotine

Paper size (max.)

A4

Cutting power A4 80 g/m²

10 Sheet

Cutting length

33 mm

Feature description

incl. clear spine bar

Size grid

Yes

Width

19.5 cm

Height

100 mm

Depth

44.7 cm

Factory colour

Black/grey

Cutting height

1 mm

Stack thickness per cut (max.)

1 mm

Actuation type (push)

Manual

Safety equipment type

Paper clamp

Finger guard

Content

1 pc(s)

Weight

1930 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774920 Hama Trimmer guillotine A4 Cutting power A4 80 g/m²: 10 Sheet

Description

Lever cutter for paper and foil. High clamping ruler finger protective edge for optimal support of material to be cut.

Features

  • Marks on edge table for analogue and digital picture and DIN formats with centimetres and inches.
  • Corner lines for sloping cut in 5 ° to steps.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)