• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle 533 Trimmer guillotine A4 Cutting power A4 80 g/m²: 15 Sheet Cutting power A4 70 g/m²: 15 Sheet

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lever guillotine 533

  • Comfort with recessed handles.

Technical specifications

Product type

Trimmer guillotine

Paper size (max.)

A4

Cutting power A4 80 g/m²

15 Sheet

Cutting power A4 70 g/m²

15 Sheet

Cutting length

34 mm

Size grid

Yes

Width

45 cm

Depth

28.5 cm

Factory colour

Blue

Cutting height

1.5 mm

Stack thickness per cut (max.)

1.5 mm

Actuation type (push)

Manual

Safety equipment type

Paper clamp

Finger guard

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 776390 Dahle 533 Trimmer guillotine A4 Cutting power A4 80 g/m²: 15 Sheet Cutting power A4 70 g/m²: 15 Sheet

User & Safety Instructions

User & Safety Instructions 776390 Dahle 533 Trimmer guillotine A4 Cutting power A4 80 g/m²: 15 Sheet Cutting power A4 70 g/m²: 15 Sheet

User & Safety Instructions 776390 Dahle 533 Trimmer guillotine A4 Cutting power A4 80 g/m²: 15 Sheet Cutting power A4 70 g/m²: 15 Sheet

User & Safety Instructions 776390 Dahle 533 Trimmer guillotine A4 Cutting power A4 80 g/m²: 15 Sheet Cutting power A4 70 g/m²: 15 Sheet

User & Safety Instructions 776390 Dahle 533 Trimmer guillotine A4 Cutting power A4 80 g/m²: 15 Sheet Cutting power A4 70 g/m²: 15 Sheet

Description

Lever guillotine with stable metal table. Screwed upper blade with surface grinding and polished
Cutting-blade of Solinger cutlery steel, hand pressing with integrated finger protection, 2 angle plants and adjustable back attack. Comfort with recessed handles.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)