• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transotype 17502 Cutting pad

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 10.99
-14 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting pad

Size grid

Yes

Width

45 cm

Height

30 cm

Depth

3 mm

Factory colour

Green

Black

Material

Rubber

Desk material

Rubber

Table width

453 mm

Stack thickness per cut (max.)

3 mm

Product type description

Schneidematte

Content

1 pc(s)

Length

3 mm

Strength

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375693 Transotype 17502 Cutting pad

Description

The cutting mats can be used on both sides with green/black or transparent, self-closing surface, enable precise + trackless cuts. The high-quality processing with 3-layer "sandwich-soft" design + hard Kern gives the blade sharpness of the cutting blade. The grid imprint with 10 + 50 mm division serves as a cutting aid for exact cutting. The green/black version has the cm division on both sides. The transparent version has a one-sided screen print. Due to its translucent effect, it is perfectly suitable for use on a light table. Both cutting mats can also be optimally used as a base for all your craft, painting, craft and sewing work. They protect the surfaces of tables + worktops when cutting, painting,
Tinkering + gluing. The cutting mats can also be used ideal as a desk surface or mouse pad. Material: PVC. Material thickness 3 mm

This text is machine translated.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)