• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle 556 Rotary cutter A1 Cutting power A4 80 g/m²: 10 Sheet

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rotary cutter

Paper size (max.)

A1

Cutting power A4 80 g/m²

10 Sheet

Cutting length

96 mm

Width

395 mm

Depth

960 mm

Factory colour

Blue

Material

Metal

Desk material

Metal

Table width

1180 mm

Desk depth

39.5 cm

Product type description

Dahle 556

Content

1 pc(s)

Length

960 mm

Material

Metal

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237258 Dahle 556 Rotary cutter A1 Cutting power A4 80 g/m²: 10 Sheet

Information

Information 2237258 Dahle 556 Rotary cutter A1 Cutting power A4 80 g/m²: 10 Sheet

Warranty Terms

Warranty Terms 2237258 Dahle 556 Rotary cutter A1 Cutting power A4 80 g/m²: 10 Sheet

Description

Features

  • Comfortable rotary cutter for professional use
  • Sturdy metal table with non-slip rubber feet for a secure stand
  • Useful format lines on the table with mm pitch along the cutting edge facilitate the alignment of the cut material
  • Double guide rod for an absolutely precise cut
  • Ground round blade for precise and burr-free cuts
  • Ground underknife for exact results
  • High-quality hardened steel blades for long-lasting cutting quality
  • Circular blade in closed, ergonomic plastic head
  • Automatic pressing at the interface for a quick fixing of the cut material
  • Two angle systems
  • Adjustable back stop for quick format determination
  • Rear feet for space-saving, standing placement at the workplace
  • This text is machine translated.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)