• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-CUT-100 Trimmer guillotine A4 Cutting power A4 80 g/m²: 12 Sheet

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

356 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-CUT-100 Trimmer guillotine A4

  • Perfect for cropping of photos, cards, printouts or laminated paper
  • Allows you to cut 12 sheets of paper at the same time (80 g / A4)
  • Can cut 0.2 mm thick iron / copper / aluminum or 0.8 mm PVC
  • Easy to use with paper guide bar
  • Non-slip base

Technical specifications

  • - Ideal for the office, home office and school
  • - Perfect cropping of photos, cards, printouts or laminated paper
  • - Able to cut 0.2mm thick iron, copper, aluminum, 0.8mm pvc
  • - Solid design of the paper support with plastic plate and scaling
  • - Materials : Material : ABS, Metal
Product type

Trimmer guillotine

Paper size (max.)

A4

Cutting power A4 80 g/m²

12 Sheet

Cutting length

29.7 mm

Size grid

Yes

Width

27 cm

Height

6 cm

Depth

49.5 cm

Factory colour

Black

Material

ABS plastic

Metal

Desk material

Metal

Delivery includes

Full Size cutting mat
Lever cutter

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896474 Renkforce RF-CUT-100 Trimmer guillotine A4 Cutting power A4 80 g/m²: 12 Sheet

Description

For cutting documents up to size DIN A4.

This text is machine translated.

Features

  • Schneidematte in voller Größe bis A4 quer
  • Hebelschneider

Scope of delivery

  • Paper cutter
  • Hintsheet

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)