• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Vario Duplex 4000 Trimmer guillotine A4 Cutting power A4 80 g/m²: 5 Sheet

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Trimmer guillotine Vario Duplex 4000 A4

  • Double-sided cut board (dual paper cutting panel)
  • 4 functions in one device
  • Lever cutter and roll cutter (straight, curved, perforation)

Technical specifications

  • Dim. (W x H x D): 398 x 50 x 198 mm.
Product type

Trimmer guillotine

Paper size (max.)

A4

Cutting power A4 80 g/m²

5 Sheet

Width

300 mm

Height

200 mm

Factory colour

Multicolour

Content

1 pc(s)

Length

400 cm

Cutting height

3

Cutting length

30 cm

Weight

1.14 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547422 Olympia Vario Duplex 4000 Trimmer guillotine A4 Cutting power A4 80 g/m²: 5 Sheet

Description

First side: Lever cutter
-Bearing Surface: 300 x 170 mm
Interfaces for 5 pages at the same time
- Print strip with finger protection
- Extendable grip with protection
-Bearing face is printed with space markings and formats in cm and inch as well as angles

Second side: roll cutter
-Bearing Surface: 300 x 170 mm
-Bearing face is printed with space markings and formats in cm and inch as well as angles
Roll cutter with three cutters, selector switch with protection against shifting
- The blades are protected in the housing
- 1. Straight lines cutter for max. 3 sheets
- 2. Perforation for 3 sheet
- 3. Wave cut for 3 sheet

This text is machine translated.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)