• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transotype 17503006 Cutting ruler

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting ruler 17503006

  • Made of anodized aluminum in RED powder-coated, for quick retrieval on crowded workbenches;Awards: reddot design award winner 2015, German Design Award special 2016

Technical specifications

Product type

Cutting ruler

Cutting length

30 mm

Feature description

incl. anti-slip rubber feet

Factory colour

Red

Material

Aluminium

Product type description

Aluminium-Schneidelineal

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375700 Transotype 17503006 Cutting ruler

Description

The ruler you have been waiting for for for a long time - unique by its signal color: Made of anodized aluminum in RED powder coated, for quick retrieval on crowded work tables. With cm scaling, cutting edge and non-slip rubber coating on the back, it allows you to work precisely and quickly. The cutting edge with straight back lets the blade of your cutter guide you absolutely straight over the paper and thus enables the exact cut. Length: 30 cm Awards: reddot design award winner 2015, German Design Award special 2016.

This text is machine translated.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)