• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle 560 Trimmer guillotine A4 Cutting power A4 80 g/m²: 20 Sheet

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 160.00
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trimmer guillotine 560 A4

  • Blade guard
  • Non-slip rubber feet
  • Angle plants and DIN formats.
  • Logo with text 'DGUV Test' and 'Verified Safety'. Circular design in black and white colours.
  • The logo displays three vertical bars in black, red and yellow with the text 'German Engineering by Dahle'.

Technical specifications

Product type

Trimmer guillotine

Paper size (max.)

A4

Cutting power A4 80 g/m²

20 Sheet

Cutting length

340 mm

Size grid

Yes

Width

28.5 cm

Depth

45 cm

Factory colour

Blue

Silver

Stack thickness per cut (max.)

2.5 mm

Content

1 pc(s)

Weight

5950 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545038 Dahle 560 Trimmer guillotine A4 Cutting power A4 80 g/m²: 20 Sheet

Description

The Lever guillotine Dahle 560 for precise cutting results up to 25 sheets 70 g-paper. The knife protection offers absolute security. With stable metal table with rounded edges and anti-slip rubber feet. Cutting length 340 mm Cutting Height: 2.5 mm. Screwed, polished upper blade and polished cutting. High-quality steel knife from Solingen. Transparent blade guard. Sturdy knife back from Vollstahl. Manual lever operation. Two angle plants and adjustable back stop. Comfort with recessed handles. GS tested. Table size: 450 x 285 mm, weight: 4.0 kg

This text is machine translated.

Features

  • Traekomfort with recessed handles.
  • Stable metal table
  • High-quality steel knife from Solingen

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)