• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 1046 Trimmer guillotine A3+ Cutting power A4 80 g/m²: 26 Sheet

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Trimmer guillotine 1046 A3+

  • Cutting length 460 mm
  • Nachschleifbare knife set of Solinger cutlery steel
  • Solid full metal construction
  • DIN and angle markings on the cutting table
  • EASY-LIFT the innovative release lever to raise the crimping
  • Award image for Ideal Office 1046 Trimmer guillotine A3+ Cutting power A4 80 g/m²: 26 Sheet

Technical specifications

  • Table size: 356 x 510 mm
  • Format A3 to A6, angle markings division:
Product type

Trimmer guillotine

Paper size (max.)

A3+

Cutting power A4 80 g/m²

26 Sheet

Width

70 cm

Depth

39 cm

Product type description

Très grande facilité d'utilisation grâce au dispositif de pression automatique.

Content

1 pc(s)

Cutting height

30

Cutting length

46 cm

Weight

7.5 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1426547 Ideal Office 1046 Trimmer guillotine A3+ Cutting power A4 80 g/m²: 26 Sheet

User & Safety Instructions

User & Safety Instructions 1426547 Ideal Office 1046 Trimmer guillotine A3+ Cutting power A4 80 g/m²: 26 Sheet

User & Safety Instructions 1426547 Ideal Office 1046 Trimmer guillotine A3+ Cutting power A4 80 g/m²: 26 Sheet

Description

Automatic pressing for precise, comfortable cutting. EASY-LIFT the innovative release lever to raise the pressure for a simple clippings collection. Large cutting table in stable metal construction. Nachschleifbare knife set of Solinger cutlery steel. Sturdy blade angle cast aluminum and two way ball bearing blade axis for precise cuts. Transparent blade guard with integrated cutting meter readings in (shows on the entire length-of-cut well visible the cutting line). Precise side stop made of metal with infinitely lockable back stop. Measuring scale in mm/inch. Paper formats from A3 to A6, as well as various angle markings on the cutting table is printed. Rubber feet for stability.

This text is machine translated.

Features

  • Nachschleifbare knife set of Solinger cutlery steel
  • Automatic pressing
  • EASY-LIFT the innovative release lever to raise the crimping
  • Solid full metal construction
  • Transparent pressed rails
  • Assault protection
  • Back stop
  • Precision cutting meter readings in in red
  • Transparent blade guard
  • Paper formats on the cutting table
  • Precise paper systems and measuring scale
  • Sturdy blade angle
  • Ergonomically shaped grip
  • Anti-slip feet
  • High quality materials
  • Easy to clean

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)