

Heater cable
40 m
230 V
2
40 m
30 W
30 W/m
with frost protection
80 °C
Indoor
7.5 mm
Yes
30 m
Black
7.5 mm
not relevant
Datasheet 2610716 Danfoss 140F0640 Heater cable 230 V 30 W/m 40 m with frost protection
User & Safety Instructions 2610716 Danfoss 140F0640 Heater cable 230 V 30 W/m 40 m with frost protection