• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F1141 140F1141 Indoor thermostat 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External sensor: YesSensor type: Resistance sensorOperation: Touch screenPower consumption in standby mode (solstandby): 0.4 W.Temperature can be read: YesClock design: digital
Product type

Indoor thermostat

Display

Yes

Remote sensor

Yes

Compatible with

Underfloor heating control

Power supply (LOV)

mains-powered

Operating voltage

230 V

Contact load capacity

16 A

Factory colour

Pure white

Width

85 mm

Height

85 mm

Manufacturer-specific

IP21

Dim

(W x H) 85 mm x 85 mm

Weight

0.26

Documents & Downloads

Datasheet

Datasheet 2602679 Danfoss 140F1141 140F1141 Indoor thermostat 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2602679 Danfoss 140F1141 140F1141 Indoor thermostat 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)