• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F1142 140F1142 Indoor thermostat Flush mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External sensor: YesSensor type: Resistance sensorOperation: Touch screenPower consumption in standby mode (solstandby): 0.4 W.Temperature can be read: YesClock design: digital
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

35 °C

Temperature settings

5 up to 35 °C

Frost protection

Yes

Display

Yes

Remote sensor

Yes

Compatible with

Underfloor heating

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Contact load capacity

16 A

Nighttime drop

Yes

Factory colour

White

Similar RAL

1013

Width

85 mm

Height

85 mm

Manufacturer-specific

IP21

Dim

(W x H) 85 mm x 85 mm

Min. temperature setting

5 °C

Documents & Downloads

Datasheet

Datasheet 2603871 Danfoss 140F1142 140F1142 Indoor thermostat Flush mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2603871 Danfoss 140F1142 140F1142 Indoor thermostat Flush mount 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)