• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F1222 Heater cable 230 V 400 W 40 m

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Pipe trace heating
Product type

Heater cable

Length

40 m

Operating voltage

230 V

Cores

2

Heating element length

40 m

W/m

10 W

400 W

Min. temperature

-5 °C

Max. temperature

65 °C

Installation

Tube

Cable Ø

7 mm

Factory colour

Red

(Ø)

7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2599265 Danfoss 140F1222 Heater cable 230 V 400 W 40 m

User & Safety Instructions

User & Safety Instructions 2599265 Danfoss 140F1222 Heater cable 230 V 400 W 40 m