• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss DEVItronic 12-48V20W Enclosure heating 12 - 48 V 0.02 kW Piece 1 pc(s)

Packaging type
Piece
Product type
Enclosure heating
Connection
Open cable ends
Max. operating voltage
48 V
Type
DEVItronic 12-48V20W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Enclosure heating

Type

DEVItronic 12-48V20W

Connection

Open cable ends

Min. operating voltage

12 V

Max. operating voltage

48 V

Operating voltage

12 - 48 V

0.02 kW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2607280 Danfoss DEVItronic 12-48V20W Enclosure heating 12 - 48 V 0.02 kW Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2607280 Danfoss DEVItronic 12-48V20W Enclosure heating 12 - 48 V 0.02 kW Piece 1 pc(s)

Description

DEVItronic™ heaters are the perfect solution to avoid condensation in closed electrical installations (such as switch cabinets or server cabinets).DEVItronic™ protects against moisture and prevents condensation by raising the temperature above the dew point.The heating elements do not cause any damage to control cabinets and their contents due to the large surface and the resulting low surface temperature

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?