• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-6331 Multi function drill guide 150 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi function drill guide

  • Enables perpendicular alignment of drill bits on flat, round or square workpieces
  • Heat-treatment and electrophoresis ensures optimal durability & accuracy
  • Includes 17 metric drill sizes

Technical specifications

Product type

Twist drill sharpening gauge

Length

150 mm

Weight

1.85 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986834 Dasqua 1804-6331 Multi function drill guide 150 mm 1 pc(s)

Description

Patent product

Features

  • Drill sizes: 3 mm, 3.3 mm, 3.5 mm, 4 mm, 4.2 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 6.8 mm, 7 mm, 7.5 mm, 8 mm, 8.5 mm, 9 mm, 9.5 mm

Scope of delivery

  • Multi function drill guide

More interesting products

(*All information is plus legal VAT)