• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 5260-1110 Digital Indicator with 3 Buttons 220 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Digital Indicator with 3 Buttons

  • Measuring range: 0-12.7 mm
  • Glass scale for high accuracy and stable performance
  • On/off, inch/mm & ABS/Preset buttons

Technical specifications

Product type

Dial gauge

Length

220 mm

Material

Copper

Weight

0.47 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986841 Dasqua 5260-1110 Digital Indicator with 3 Buttons 220 mm 1 pc(s)

User & Safety Instructions 2986841 Dasqua 5260-1110 Digital Indicator with 3 Buttons 220 mm 1 pc(s)

Description

Dasqua high-precision electronic digital dial gauge inch/metric.
Copper dial gauge has a digital display with 3 buttons.

Features

  • Digital, fast-reaction 3 button indicator
  • Precisely ground copper sleeve and rod to reduce shaking.
  • Temperature and humidity tested

Scope of delivery

  • Digital Indicator with 3 Buttons

More interesting products

(*All information is plus legal VAT)