• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1832-0100 Caliper 0.03 - 1.00 mm No. of sheets: 32 DIN 2275

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua Feeler gauge with 100 mm length, 32 pieces

  • High tolerance accuracy for precise measurements
  • Hardened spring steel, tapered blades
  • Nickel-plated casing with locknut
  • The numbers of the size are etched in feeler gauge for easy identification

Technical specifications

  • 32pcs*0.03-1.00mm(0.03,0.04.0.05.0.06.0.07.0.08.0.15.0.10.0.13.0.09.0.18.0.20.0.23,
  • 0.25,0.28.0.30.0.33.0.35.0.38.0.40.0.45.0.50.0.55.0.60.0.63.0.65,
  • 0.70,0.75.0.80.0.85.0.90.1.00)
Product type

Caliper

Reading range

0.03 - 1.00 mm

Reading range (min.)

0.03 mm

Reading range (max.)

1.00 mm

No. of sheets

32

Material

Spring steel

DIN standard

DIN 2275

Length

100 mm

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304354 Dasqua 1832-0100 Caliper 0.03 - 1.00 mm No. of sheets: 32 DIN 2275

Description

Suitable for electronic devices, mold making, automotive, automation technology, precision machines, Metal parts, machine parts and much more.

This text is machine translated.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)