
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Digital Caliper
- Large screen (20% larger than standard screens)
- Made in accordance with German DIN 862 standard
Technical specifications
- Product type
Digital caliper
- Reading range (max.)
150 mm
- Reading
0.01 mm
- Length
272 mm
- DIN standard
DIN 862
- Weight
0.45 kg
Manufacturer's standards (no certificate)
- Type
2000-2005, DIN EN 862
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986858 Dasqua 2000-2005 Digital Caliper Reading range (max.): 150 mm 1 pc(s)
User & Safety Instructions 2986858 Dasqua 2000-2005 Digital Caliper Reading range (max.): 150 mm 1 pc(s)
Description
Faster measurements with higher accuracy thanks to reliable electronic chip.
Longer life thanks to the hardened, ground and lapped measurement surfaces.
Higher accuracy +/- 0.02mm and gentle adjustment thanks to ground measuring surfaces.
Longer life thanks to the hardened, ground and lapped measurement surfaces.
Higher accuracy +/- 0.02mm and gentle adjustment thanks to ground measuring surfaces.
Features
- Data output function
Scope of delivery
- Digital Caliper
What kind of Calipers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































