
Technical specifications
- Product type
Digital caliper
- Reading range (max.)
200 mm
- Reading
0.01 mm
- Length
316 mm
IP67
- DIN standard
DIN 862
- Material
Stainless steel
- Weight
0.57 kg
Manufacturer's standards (with certificate)
- Type
2015-2410, DIN EN 862
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986862 Dasqua 2015-2410 Oil proof digital caliper IP67 Reading range (max.): 200 mm Stainless steel 1 pc(s)
User & Safety Instructions 2986862 Dasqua 2015-2410 Oil proof digital caliper IP67 Reading range (max.): 200 mm Stainless steel 1 pc(s)
Description
Sealed electronic components prevent damage from penetrating liquid.
Accuracy up to 0.01 mm
Features
- Made of solid stainless steel
- Comply with DIN 862
- Large easy-to-read LCD screen
- Water resistant up to IP67
Scope of delivery
- Plastic box for storage
- 2x Battery CR2032, 210 mAh
- 2x Small screwdriver
- User manual
What kind of Calipers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































