
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Digital depth caliper
- Ground measuring face for optimal measurement accuracy
- Innovative electronic chip for faster measurements and high accuracy
- 100% inspected before delivery according to German DIN 862 standard
Technical specifications
- Product type
Digital caliper
- Reading range (max.)
300 mm
- Reading
0.01 mm
- Length
427 mm
IP54
- DIN standard
DIN 862
- Material
Stainless steel
- Weight
0.98 kg
Manufacturer's standards (no certificate)
- Type
2103-1015, DIN EN 862
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986873 Dasqua 2103-1015, DIN EN 862 Digital caliper 300 mm IP54
User & Safety Instructions 2986873 Dasqua 2103-1015, DIN EN 862 Digital caliper 300 mm IP54
Description
The digital depth vernier caliper made of stainless steel has a maximum Measurement range of 300 mm.
Features
- Made of solid stainless steel
- Grinded measuring face
Scope of delivery
- Digital depth caliper
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 179.97*
What kind of Calipers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































