
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
Heavy duty dgital caliper Europe style
- Made of solid stainless steel
- With locking screw for stable reading
- Supplied in fitted solid plastic box with warranty card
- Includes fine adjustment function
Technical specifications
- Product type
Digital caliper
- Reading range (max.)
500 mm
- Reading
0.01 mm
- Link length
150 mm
- Length
730 mm
- DIN standard
DIN 862
- Material
Stainless steel
- Weight
2.77 kg
Manufacturer's standards (no certificate)
- Type
2220-8110, DIN EN 862
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986869 Dasqua 2220-8110, DIN EN 862 Digital caliper 500 mm 1 pc(s)
User & Safety Instructions 2986869 Dasqua 2220-8110, DIN EN 862 Digital caliper 500 mm 1 pc(s)
Description
Robust digital sliding caliper in European style.
The sliding caliper is made of stainless steel and has a maximum Measurement range of 500 mm.
The sliding caliper is made of stainless steel and has a maximum Measurement range of 500 mm.
Features
- Large LCD display, big digits, width up to 13 mm
- Rounded jaw for both inside and outside measuring
- Wide and thick beam with reliable and stable design
- Stable monoblock structure prevents 0-point offset during impact
- Manufactured in strict accordance with DIN 862
Scope of delivery
- Digital caliper
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.97*
What kind of Calipers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































