
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Bag calliper gauge Duo Fix
- In artificial leather case
- After DIN 862
- Torque detector and adjustment screw
Technical specifications
- Product type
Pocket caliper
- Reading range (max.)
150 mm
- Reading
0.05 mm
- Accuracy
Complies with DIN 862
- Scale length (max.)
40 mm
- Length
40 mm
- DIN standard
DIN 862
- Material
Steel
- Material properties
rust-proof
matt chrome plating
- Weight
140 g
Manufacturer's standards (no certificate)
- Type
Duo Fix
- Type
0190 501
- Reading (details)
0.05 mm
- Reading range
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 800146 HELIOS PREISSER Duo Fix 0190 501 Pocket caliper 150 mm
Description
3 different types available:
Features
- Stainless steel
- Readout parts matt chrome-plated
- DIN 862
- Torque determination and fixing screw = DUO-FIX®
- With cross tips
- Main division deeper
- 4-way Measurement
- With thread table
- Rectangular depth gauge.
Scope of delivery
- Artificial leather case.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.78*
What kind of Calipers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























