
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Digital caliper
- Large screen (20% larger than standard screens)
- Made in accordance with German DIN 862 standard
Technical specifications
- Product type
Digital caliper
- Reading range (max.)
200 mm
- Reading
0.01 mm
- Length
316 mm
- DIN standard
DIN 862
- Weight
0.57 kg
Manufacturer's standards (no certificate)
- Type
2000-2010, DIN EN 862
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986859 Dasqua 2000-2010 Digital caliper Reading range (max.): 200 mm 1 pc(s)
User & Safety Instructions 2986859 Dasqua 2000-2010 Digital caliper Reading range (max.): 200 mm 1 pc(s)
Description
Faster measurements with higher accuracy thanks to reliable electronic chip.
Longer life thanks to the hardened, ground and lapped measurement surfaces.
Higher accuracy and gentle adjustment thanks to ground measuring surfaces.
Longer life thanks to the hardened, ground and lapped measurement surfaces.
Higher accuracy and gentle adjustment thanks to ground measuring surfaces.
Features
- Data output function
Scope of delivery
- Digital caliper
What kind of Calipers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































