• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 2805-0005-A Caliper scriber (L x W) 250 mm x 16 mm Stainless steel

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Caliper scriber

Length

250 mm

Width

16 mm

Dim

(L x W) 250 mm x 16 mm

Material

Stainless steel

Weight

135 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436317 Dasqua 2805-0005-A Caliper scriber (L x W) 250 mm x 16 mm Stainless steel

Description

Discover the versatile DASQUA 2805-0005-A marking meter - the precise tool for your measurement and marking tasks. Made from high-quality stainless steel, this measuring device has a long service life and is an indispensable aid in any workshop.

Precise measurements and clear markings
The DASQUA marking meter combines five functions in one single tool:

External diameter measurement

Internal diameter measurement

Step measurement

Depth measurement

Marking

The laser-engraved lines and digits on the measuring bar are extremely sharp and easy to read. A measurement surface made of hard metal ensures marking with clear edges.

Robust quality for long-lasting use
Made from robust stainless steel, this measuring device is especially resistant to wear and corrosion, WAS significantly extends its life. The hard metal tip provides precise and long-lasting marking results.

The DASQUA 2805-0005-A marking meter is the perfect choice for anyone looking for a reliable and multifunctional tool for precise measurements and tear-off work.

This text is machine translated.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)