• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8881680 Scriber Chromium-vanadium steel zinc plated

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shaft width 6 mm
Product type

Scriber

Length

150 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909065 Gedore 8881680 Scriber Chromium-vanadium steel zinc plated

Information

Information 1909065 Gedore 8881680 Scriber Chromium-vanadium steel zinc plated

Description

Features

  • Chrome-vanadium steel 59CrV4
  • Zinc-plated

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)