• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 3001-1901-A Depth calipers 0 - 150 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua monoblock depth vernier caliper – leather case, 0–150 mm

  • Hardened, ground jaws with precisely lapped measuring surfaces
  • Satin chrome surface, hardened stainless steel for a longer service life
  • Clear lines and numbers etched on the satin chrome surface
  • This text is machine translated.

Technical specifications

Product type

Depth calipers

Reading range

0 - 150 mm

Reading range (min.)

0 mm

Reading range (max.)

150 mm

Material

Stainless steel

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3297228 Dasqua 3001-1901-A Depth calipers 0 - 150 mm

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)