• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4311-8109 Inside micrometer 50 - 300 mm Reading: 0.01 mm DIN 863

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Inside micrometer

Reading range (min.)

50 mm

Reading range (max.)

300 mm

Reading range

50 - 300 mm

Reading

0.01 mm

Material

Stainless steel

DIN standard

DIN 863

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436439 Dasqua 4311-8109 Inside micrometer 50 - 300 mm Reading: 0.01 mm DIN 863

Description

Discover the versatile DASQUA 4311-8109 internal micrometer, a precise meter for internal measurements in a wide range. This micrometer set was manufactured as per DIN 863 and offers highest accuracy and longevity for demanding tasks.

Accurate measurements over a wide range
With a measurement range of 50 to 300 mm and an measurement accuracy of 0.01 mm, this internal micrometer is suitable for a variety of applications. The larger measuring range is achieved by combining the micrometer head with the supplied extension rods and anvil. The measuring rods are hardened, ground and lapped, WAS ensures exceptional precision and wear resistance.

High quality materials and easy handling
The clear, laser-etched scales on a satin chrome surface allow for simple and error-free reading. Made from robust stainless steel, this micrometer is resistant against corrosion and can withstand the stresses of the professional use.

The set is delivered in a robust box and contains along with the internal micrometer also five extension rods (13 mm, 25 mm, 50 mm [2 pieces] and 100 mm), which offer you maximum flexibility. The DASQUA 4311-8109 interior micrometer is the perfect choice for anyone who needs a reliable, accurate and adaptable solution for interior measurements.

This text is machine translated.

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)