• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7000-0005 Magnetic base Holding Power: 80 kg Thread: M8 x 1.25 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic base

  • 150° V-grooved base can be placed on cylindrical surfaces for easy fixation of indicators

Technical specifications

  • Holding Power: 80 kg
  • Thread: M8 x 1.25
Product type

Magnetic holder

Weight

0.98 kg

Length

85 mm

Height

75 mm

Width

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986942 Dasqua 7000-0005 Magnetic base Holding Power: 80 kg Thread: M8 x 1.25 1 pc(s)

Description

Features

  • Carefully selected ferrite permanent magnet with magnetic force which is greater than the calibration value
  • Blue wrinkle finish

Scope of delivery

  • Magnetic base

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)