• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 033.25A Incl. magnetic base Suitable for Laserliner

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Laser receiver for all line laser with RX-READY technology

  • Range up to 30 m
  • with head Magnet
  • Logo with a stylised circle and 'RX READY' in Orange and White. The circle contains a symmetrical symbol with two arrows pointing inwards.

Technical specifications

Product type

Multi-line laser receiver

Features

Incl. magnetic base

Range (max.)

30 m

Power supply

1 x 9 V PP3 battery (included)

Suitable for

Laserliner

Weight

130 g

Height

110 mm

Width

60 mm

Depth

26 mm

Manufacturer's standards (no certificate)

Power supply (details)

9 V PP3 battery

Type

RX 30

Reading range

30 m

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 826798 Laserliner 033.25A Incl. magnetic base Suitable for Laserliner

User & Safety Instructions

User & Safety Instructions 826798 Laserliner 033.25A Incl. magnetic base Suitable for Laserliner

Warranty Terms

Warranty Terms 826798 Laserliner 033.25A Incl. magnetic base Suitable for Laserliner

Description

With RX-READY pulsing the laser lines with a high frequency. The RangeXtender RX 30 detects through this pulsating the laser lines up to 30 m away. With the universal holder can be attached to the device on the measuring slats With integrated head magnet.

Scope of delivery

  • Universal holder
  • Batteries.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

What kind of Levels & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)