• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 8511-0030 Welding gauge 0 - 60 °

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Made of high-quality stainless steel
  • Clearly laser-engraved, easy to read
  • This text is machine translated.

Technical specifications

Product type

Welding gauge

Reading range

0 - 60 °

Reading range (min.)

0°

Reading range (max.)

60°

Material

Stainless steel

Length

100 mm

Width

69 mm

Dim

(L x W) 100 mm x 69 mm

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436452 Dasqua 8511-0030 Welding gauge 0 - 60 °

Description

Features

  • The Bridge-Cam-Gauge is a unique, versatile tool for inspection of welding surfaces and joints.
  • This gauge made from high quality stainless steel has a long life and is scratch resistant.
  • The surface of the gauge is clearly laser engraved, WAS makes it wear resistant and ensures clear readability.
  • Used to measure the preparation angle (0 to 60 degrees), excess weld (surface layer size), depth of the rear cut, fillet size, fillet weld length, misalignment (high-low), and linear measurements up to 50 mm (2 inches).
  • Surface with chrome stainless steel finish.

Scope of delivery

  • Bridge camera welding gauge x 1
  • Leather case x 1
  • Guarantee card x 1

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)