• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2147 2147 Caliper 0.05 - 1 mm No. of sheets: 20

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Caliper

Reading range

0.05 - 1 mm

Reading range (min.)

0.05 mm

Reading range (max.)

1 mm

No. of sheets

20

Length

106 mm

Weight

94 g

Manufacturer's standards (no certificate)

Reading range

0.05 - 1.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801144 Hazet 2147 2147 Caliper 0.05 - 1 mm No. of sheets: 20

Description

To check the electrode clearance with spark plugs · mm mass = Feeler gauge set D 20-piece. 0.05-1.0

Features

  • Product advantage 2 / application: - For checking the electrode distance in spark plugs
  • mm dimensions = feeler gauge set D
  • 20 pieces 005 - 10
  • Length of blades (bore hole  -  tip: 6973 mm)
  • Radius on the tip 15 mm
  • Total length (for eClass): 106 mm
  • Net weight: 009 kg

Scope of delivery

  • 20 sheets 0.05-1.0

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.77€ 46.98*

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)