• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DataFlash TFT, LCD PC screen cleaner 250 ml incl. cleaning cloth DF1623 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

263 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 35.96)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFT/LCD cleaner + micro-fibre cloth

  • TÜV tested
  • No alcohol content
  • Manufactured environment-certified

Technical specifications

Product type

PC screen cleaner

Suitable for

TFT

LCD

Capacity

250 ml

Content

1 pc(s)

Features

incl. cleaning cloth

Documents & Downloads

Security datasheet

Security datasheet 777113 DataFlash TFT, LCD PC screen cleaner 250 ml incl. cleaning cloth DF1623 1 pc(s)

Signal word

GHS / P Statements

  • P 102: Keep away from children

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

For a streak-free cleaning of TFT and LCD monitors, as well as laptop displays, spray the cleaning spray on a micro-fibre cloth, clean the surface and remove any remains of the fluid with a dry area of the micro-fibre cloth.

Scope of delivery

  • TFT/LCD cleaner
  • Micro-fibre cloth 40 x 40 cm

What kind of Screen Cleaning are you looking for?