• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DataFlash Whiteboard spray cleaner DF1685 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 23.96)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Whiteboard spray cleaner

Content (spray)

250 ml

Container version

Spray bottle

Product type description

Tafelreiniger

Range of use

Reinigung weißer Schreibtafeln im Schul- und Seminarbereich

Content

250 ml

Documents & Downloads

Security datasheet

Security datasheet 713044 DataFlash Whiteboard spray cleaner DF1685 250 ml

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For the fast, thorough cleaning of whiteboards for school and seminar useContents: 250ml pump spray