Image similar
Retroreflective photo sensor
S3Z-PR-5-C11-PL
Light-ON
10 V DC
30 V DC
10 - 30 V DC
1 ms
PNP
500 Hz
M8 (4-pin)
LED IR
870 nm
700 mm
LED indicator
IP67
-25 °C
+55 °C
31 mm
19 mm
11 mm
(L x W x H) 31 x 19 x 11 mm
1 pc(s)
Datasheet 1488441 Datalogic Retroreflective photo sensor S3Z-PR-5-C11-PL 95B010011 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.