1/3
Light barrier
DS4
Receiver
Transmitter
PPE
24 V DC
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
360 mA
4.6 ms
28.8 V DC
100 mA
5 x 5 mm
3.5 mm
M12 plug (5-pin)
M12 plug (8-pin)
0.2 m
LED IR
850
0.2 m
5 m
Analogue
Digital
IO link
4 mA
20 mA
100 mA
CE
cULus
120
5 mm
200 mm
5000 mm
600 mm
610.5 mm
610.5 mm
1 pc(s)
IP65
IP67
40 mm
35 mm
610.5 mm
(L x W x H) 40 x 35 x 610.5 mm
-30 °C
55 °C
24 V DC
Datasheet 3760032 Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 600 mm 24 V DC No. of rays: 120
User & Safety Instructions 3760032 Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 600 mm 24 V DC No. of rays: 120