• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light barrier S5N-SA-3-G00-XG 952301212 1 pc(s)

Collection
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Type
S5N-SA-3-G00-XG
Min. operating voltage
10 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

S5N-SA-3-G00-XG

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M12 plug (4-pin)

Size

M18

Transmitter type

LED IR

Wavelength

880 nm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2995719 Datasensing Light barrier S5N-SA-3-G00-XG 952301212 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2995719 Datasensing Light barrier S5N-SA-3-G00-XG 952301212 1 pc(s)

Description

Hints

For more information on this 952301212, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.