• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1500 mm 24 V DC No. of rays: 300

1/3
Product type
Light grid
Length
40 mm
Height
1510.5 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 Standard Measuring Grid Light – DS4 Series

  • Advanced configuration via IO-Link or wireless via APP GUI.
  • Integrated interfaces for RS485 and analogue outputs.
  • Special functions such as detection of transparent objects and fade-out

Our service for you

Technical specifications

  • Housing made of aluminum/PBT
  • Optics window from PMMA
Product type

Light grid

Type

DS4

Model

Receiver

Transmitter

Range of uses

PPE

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

10 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Optical resolution

10 x 5 mm

Smallest detectable object size (diameter)

10 mm

Connector

M12 plug (5-pin)

M12 plug (8-pin)

Cable length

0.2 m

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

5 m

Outputs

Digital

Analogue

IO link

RS485

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

cULus

Rays

300

Beam spacing

5 mm

Protective field height

1500 mm

Alu rail height

1510.5 mm

Total height

1510.5 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

35 mm

Height

1510.5 mm

Dim

(L x W x H) 40 x 35 x 1510.5 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760026 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1500 mm 24 V DC No. of rays: 300

User & Safety Instructions

User & Safety Instructions 3760026 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1500 mm 24 V DC No. of rays: 300

Description

A versatile surface sensor of the DS4 standard series, which was developed for precise measurement tasks in the industrial automation and convinces through simple programmability per APP.

This text is machine translated.

Scope of delivery

  • EMitter (transmitter)
  • Receivers