• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1200 mm 24 V DC No. of rays: 120

1/3
Product type
Light grid
Length
40 mm
Height
1209 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 standard detection and measurement light grid

  • Versatile configuration via IO-Link or wireless via AppGUI
  • Built-in detection of transparent objects
  • High robustness with protection class IP67

Our service for you

Technical specifications

  • Case made of aluminum
  • Optics window from PMMA
Product type

Light grid

Type

DS4

Model

Receiver

Transmitter

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

4.6 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Optical resolution

10 x 10 mm

Smallest detectable object size (diameter)

10 mm

Connector

M12 plug (5-pin)

M12 plug (8-pin)

Cable length

200 mm

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

7 m

Outputs

Analogue

Digital

IO link

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

cULus

Rays

120

Beam spacing

10 mm

Protective field width (min.)

200 mm

Protective field width (max.)

7000 mm

Protective field height

1200 mm

Alu rail height

1209 mm

Total height

1209 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

35 mm

Height

1209 mm

Dim

(L x W x H) 40 x 35 x 1209 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760069 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1200 mm 24 V DC No. of rays: 120

User & Safety Instructions

User & Safety Instructions 3760069 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1200 mm 24 V DC No. of rays: 120

Description

Versatile area sensor for detection and measurement in various industrial applications. It can be easily programmed via IO-Link or wirelessly, offers advanced functions like Blanking and Pattern Match and has digital as well as analogue outputs.

This text is machine translated.

Scope of delivery

  • Transmitter (TX)
  • Receiver (RX)