1/3
Light grid
DS4
Receiver
Transmitter
Incl. enclosure
24 V DC
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
360 mA
5.05 ms
28.8 V DC
100 mA
10 x 10 mm
10 mm
M12 plug (5-pin)
M12 plug (8-pin)
200 mm
LED IR
850 nm
200 mm
7 m
Digital
4 mA
20 mA
100 mA
CE
cULus
135
10 mm
200 mm
7000 mm
1350 mm
1359 mm
1359 mm
1 pc(s)
IP65
IP67
40 mm
35 mm
1356 mm
(L x W x H) 40 x 35 x 1356 mm
-30 °C
55 °C
24 V DC
Datasheet 3760070 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1350 mm 24 V DC No. of rays: 135
User & Safety Instructions 3760070 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1350 mm 24 V DC No. of rays: 135