1/3
Safety light barrier
SH4
Receiver
Transmitter
PPE
EDM
24 V DC
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
15 ms
24 V DC
500 mA
12 W
500 mm
M12 plug (8-pin)
LED IR
850 nm
500 mm
70 m
2x PNP
0 V
24 V
500 mA
CE
cULus
PL e
SIL 3
4
3
3
400 mm
500 mm
70000 mm
800
974 mm
974 mm
1 pc(s)
IP65
IP67
35 mm
40 mm
974 mm
(L x W x H) 35 x 40 x 974 mm
-30 °C
55 °C
24 V DC
Datasheet 3760173 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 800 24 V DC Safety class: 3 No. of rays:
Datasheet 3760173 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 800 24 V DC Safety class: 3 No. of rays:
User & Safety Instructions 3760173 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 800 24 V DC Safety class: 3 No. of rays: