• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 900 24 V DC Safety class: 3 No. of rays:

1/3
Product type
Safety light barrier
Length
35 mm
Height
1074 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Datasensing SH4-4-0900-S-8 safety light curtain type 4

  • Compact housing profile (35 x 40 mm)
  • No Dead Zone
  • Easy configuration through wiring

Our service for you

Technical specifications

  • Casing made of painted aluminum (yellow RAL 1003)
Product type

Safety light barrier

Type

SH4

Model

Receiver

Transmitter

Range of uses

PPE

Features

Manual/auto reset

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Response time

15 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Max. switching capacity

12 W

Smallest detectable object size (diameter)

300 mm

Connector

M12 plug (8-pin)

M12 plug (5-pin)

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

500 mm

Range (max.)

70 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

4

Beam spacing

300 mm

Protective field width (min.)

500 mm

Protective field width (max.)

70000 mm

Protective field height

900

Alu rail height

1074 mm

Total height

1074 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

1074 mm

Dim

(L x W x H) 35 x 40 x 1074 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760174 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 900 24 V DC Safety class: 3 No. of rays:

Datasheet 3760174 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 900 24 V DC Safety class: 3 No. of rays:

User & Safety Instructions

User & Safety Instructions 3760174 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 900 24 V DC Safety class: 3 No. of rays:

Description

Complete safety light curtain line for body recognition with standard functions like manual/automatic restart and EDM.

This text is machine translated.

Scope of delivery

  • Safety light curtain (transmitter and receiver)
  • Mounting bracket (ST-KSTD included in the package)