• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Davis Instruments 6410 Anemometer 1 up to 322 km/h External sensor

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Anemometer with wind direction VantagePro

  • Highest precision: Measures both wind speed and wind direction with impressive accuracy, so that you always know exactly, WAS is going on outside.
  • Robust and durable: Designed for extreme weather conditions, the anemometer can withstand even the strongest storms and provide reliable data for years to come.
  • Compatibility: Specially designed for the Davis Vantage Pro and Vantage Pro2 weather stations, it ensures seamless integration and easy installation.
  • Quick update: Obtain current wind data at short intervals (every 2.5 seconds with Vantage Pro2), in order to detect sudden wind changes immediately.
  • Simple mounting: The design allows easy installation on a pole or a suitable holder, often with a cable length that provides flexibility in positioning.
  • Reliable technology: Uses the proven Davis Instruments quality, known for its durability and precision in weather data acquisition.

Technical specifications

  • Wind speed sensor type: Solid-state magnetic sensor
  • Sensor type wind direction: Wind vane and potentiometer
  • Length of connected cable: 40' (12 m)
  • Cable type 4-wire, 26 AWG
  • Connection: Modular plug (RJ-11)
  • Maximum cable length: 240' (73 m) (Note that the maximum displayable wind speed decreases as the cable length increases.)
  • With 140' (42 m) cable: Maximum wind speed 135 mph (60 m/s)
  • With 240' (73 m) cable: Maximum wind speed 100 mph (45 m/s)
  • Material wind vane and control head: UV-resistant ABS
  • Material wind shield: Polycarbonate
  • Material Anemometer-arm: Black anodized aluminum
  • Wind direction output sensor: Potentiometer wiper of the wind direction (20KΩ potentiometer)
  • Wind speed sensor output: Make contact with the ground
Wind speed resolution

0.1 m/s

Product type

Anemometer

Temperature reading range

-40 up to 65 °C

Dim

(L x W x H) 381 x 38 x 457 mm

Features

External sensor

Weight

0.57 kg

Temperature reading range (max.)

65 °C

Temperature reading range (min.)

-40 °C

Air speed reading range (max.)

322 km/h

Air speed reading range (min.)

1 km/h

Width

38 mm

Height

457 mm

Length

381 mm

Documents & Downloads

Datasheet

Datasheet 3448749 Davis Instruments 6410 Anemometer 1 up to 322 km/h External sensor

User & Safety Instructions

User & Safety Instructions 3448749 Davis Instruments 6410 Anemometer 1 up to 322 km/h External sensor

Description


Acquire the wind precisely: Anemometer with wind direction for Davis Instruments Vantage Pro.
Measure the wind like a professional with the anemometer with wind direction for your Davis Instruments Vantage pro weather station! This high-quality, robust unit is specially designed to provide you with accurate and reliable data on wind speed and direction – a must for anyone who takes the weather seriously. Whether for optimizing your solar system, planning your sailing trips or simply, in order to know the conditions in your garden, this anemometer is the ideal addition for your Davis Vantage Pro series.

Rely on proven quality and accurate results – day by day, year by year.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 352.99*

What kind of Anemometers are you looking for?

More interesting products

(*All information is plus legal VAT)