• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Davis Instruments DAV-6332EU DAV-6332EU Transmitter kit

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

vantage Pro2 weather station, order no. 672442

vantage Pro2 Plus weather station, order no. 672468

vantage Pro2 weather station, item no. 672454

Product type

Transmitter kit

Dim

(W x H x D) 93 x 162 x 30 mm

300 m

Sensor power supply

Type CR123, included

Depth

30 mm

Height

162 mm

Width

93 mm

Range

300 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672481 Davis Instruments DAV-6332EU DAV-6332EU Transmitter kit

Description

Solar-operated transmitter for use in the wireless systems Vantage Pro2 or Vantage Pro2 Plus. Like this, you can place a wind-speed meter up to 300 m away from the weather station regardless of the precipitation collector.

Scope of delivery

  • Including backup battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,849.98€ 1,845.98*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)