1/2
Image similar
Kill switch
+ contact
Turn
Arrow symbol
None
3 makers
Red
Yellow
Screws
22.3 mm
0.8 - 6 mm
latch
40 mm
250000 cycles
100000 cycles
240 V AC
6 A
-25 °C
+55 °C
IP65
A20B-V4E30R
1 pc(s)
Yes
Datasheet 1233789 DECA A20B-V4E30R Kill switch + contact 240 V AC 6 A 3 makers IP65 1 pc(s)
Datasheet 1233789 DECA A20B-V4E30R Kill switch + contact 240 V AC 6 A 3 makers IP65 1 pc(s)
The necessary accessories are required to use the article as described.