• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA A20L-V4E10Q6R Kill switch + contact 240 V AC 6 A 1 maker IP65 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lamp voltage: 12 V
Product type

Kill switch

Switch/button features

+ contact

Unlocking mechanism

Turn

Print motif

Arrow symbol

Lighting type

Arrow symbol

Bulb type

Light bulb

Colour

Red

Contact type

1 maker

Factory colour

Red

Connection

Screws

Recess diameter

22.3 mm

Functions

latch

Button Ø

40 mm

Durability

250000 cycles

Electrical lifespan

100000 cycles

Switching voltage

240 V AC

Switching current (max.)

6 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP65

Type

A20L-V4E10Q6R

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1233805 DECA A20L-V4E10Q6R Kill switch + contact 240 V AC 6 A 1 maker IP65 1 pc(s)

Datasheet 1233805 DECA A20L-V4E10Q6R Kill switch + contact 240 V AC 6 A 1 maker IP65 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.