1/2
Image similar
Kill switch
Turn
PUSH
None
2 breakers
2 makers
Red
Type C CEE 7/16 plug 2.8 mm
16 mm
0.5 - 5 mm
latch
23 mm
100000 cycles
250 V AC
5 A
-25 °C
+55 °C
IP65
ADA16E6-R22-C10R
1 pc(s)
Yes
Datasheet 1270804 DECA ADA16E6-R22-C10R Kill switch 250 V AC 5 A 2 breakers, 2 makers IP65 1 pc(s)
Certificate 1270804 DECA ADA16E6-R22-C10R Kill switch 250 V AC 5 A 2 breakers, 2 makers IP65 1 pc(s)