• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA MOD-25-M Transfer module 25 Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
25
Connection
D-Sub pin strip
Dim
(L x W x H) 92 x 85 x 52 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

D-SUB transfer module

Our service for you

Technical specifications

Product type

Transfer module

Total no. of pins

25

Connection

D-Sub pin strip

Dim

(L x W x H) 92 x 85 x 52 mm

Content

1 pc(s)

Number of pins

25

Width

85 mm

Height

52 mm

Length

92 mm

RoHS-compliant

Yes

Series

MOD-25-M

Features

+ pin strip

straight type

Documents & Downloads

Datasheet

Datasheet 1192209 DECA MOD-25-M Transfer module 25 Content: 1 pc(s)

Datasheet 1192209 DECA MOD-25-M Transfer module 25 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1192209 DECA MOD-25-M Transfer module 25 Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)