• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeepCool CH560 Midi tower Game console casing, Casing Black 4 built-in LED fans

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeepCool CH560 Midi tower Game console casing, Casing

  • Midi tower with four integrated fans with RGB lighting
  • Side plate made of tempered glass
  • Cover, base and front with ventilation holes
  • Optimum cooling thanks to space for up to nine fans
  • 360 mm radiators on the front possible
  • Graphics cards up to a length of 380 mm possible
  • Maximum CPU-cooler height of 175 mm

Technical specifications

  • Material: Steel, tempered glass
  • Total fans possible: 3x 120 mm / 140 mm (front), 3x 120 mm / 2x 140 mm (lid), 1x 120 mm / 140 mm (rear side) 2x 120 mm (power supply shaft)
  • Fan pre-installed: 1x 120 mm RGB fan (rear side), 3x 120 mm RGB fan (front)
  • Radiator-Mountings: 1x max. 360 mm (front), 1x max. 360 mm (lid), 1x max. 140 mm (rear-side)
  • Drive bays: 2x 2.5", 2x 3.5"
  • Mains adapter 1x Standard ATX
  • Extension slots 7
  • I/O-Panel: 1x Power button, 2x USB 3.0 (type A, USB 3.2 Gen 1, max. 5 Gbps), 1x USB 3.0 (type C, USB 3.2 Gen 1, max. 5 Gbps), 1x 3.5 mm combo port
  • Maximum graphics card length 380 mm
  • Maximum CPU-cooler height 175 mm
Product type

Game console casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

Headphone/mic combo jack (3.5 mm)

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

2

Width

230 mm

Height

471 mm

Depth

458 mm

Weight

7500 g

Form factor

Micro-ATX

Mini-ITX

ATX

E-ATX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 230 x 471 x 458 mm

Features

4 built-in LED fans

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996572 DeepCool CH560 Midi tower Game console casing, Casing Black 4 built-in LED fans

Description


Midi-tower with tempered glass, four fans and good air flow
With the DeepCool CH560 Midi-Tower you are making no compromises when it comes to the aesthetics and the cooling of your gaming PC.

The side panel is made of tempered glass with a perforated metal part and enables an excellent view of your installed components. The front consists of a continuous front with air holes for a good fresh air supply.

Good airflow thanks to perforated front
The DeepCool CH560 offers good airflow for high-end hardware. There are ventilation holes on the underside and front to ensure enough cool fresh air is held in place. In addition, the lid of the casing is perforated and thus transports the heated air reliably out of the casing. The four pre-installed fans thereby provide for orderly passage.

In addition, you have the option to fit nine 120 mm or six 140 mm fans in the CH560 to provide continuous effective cooling. The front offers space for three 120 mm or 140 mm fans, the lid allows three 120 mm or two 140 mm fans and the rear side has space for a 120 or 40-series fan. In addition, two more 120 mm fans can be placed on the motherboard cover.

Many mounting options for radiators
If you plan to add water to your system, then you are well placed with the DeepCool CH560. You can accommodate a 360 mm radiator in the front. Moreover, the lid also offers place for a 360-mm radiator. In addition, you can also install a 120 mm or 140 mm radiator at the rear side, in case you want to use a small AiO water cooling for cooling your CPU.

Plenty of space for your gaming hardware
Two 3.5-inch data carriers can be stored in the power supply bay. There are additional two holders at the back of the mainboard tray for two 2.5 inch data carriers.

In addition, graphic cards up to a length of 380 mm and CPU-cooler can be installed up to a height of 175 mm.

Well-equipped I/O-panel
The I/O panel features a power button, HD audio and microphone connector, and two USB 3.0 Type A ports and a USB 3.0 Type C connector for faster file transfer.

This text is machine translated.

Scope of delivery

  • 1x DeepCool CH560 casing
  • 4x 120 mm fans (enclosure version)
  • 1x installation accessories
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)